MEAN WELL ELG-240-C1750B

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$55.50 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2252885
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-240-C1750B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $55.50
5+ $50.50
25+ $45.45

Request a Large Quantity Quote

1.75A 69V-137V 180W-240W Constant Current LED Driver - B Type

Constant Current Region: 69-137 Volts DC @ 1750 mA

Features

  • B Type: 3 in 1 dimming function (0 to 10VDC, 10V PWM signal and resistance)
  • Constant current mode output
  • Metal housing design
  • Built-in active PFC function
  • No load / Standby power consumption <0.5W
  • Rated for indoor or outdoor installations
  • Typical lifetime>50000 hours
  • 5 year warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 9.6" x 2.80" x 1.48
  • Enclosure rating: IP67
  • Certification: UL, cUL, CCC, CB, CE

Applications

  • LED street lighting
  • LED harbor lighting
  • LED greenhouse lighting
  • LED bay lighting
  • LED floodlighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.75 A
Output Range69 VDC to 137 VDC
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length9.6 in.
Width2.8 in.
Height1.48 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating239.75 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.2 A
Efficiency93%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyELG-240-C
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product