Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Constant Voltage & Constant Current LED Driver 24V 10.63A/12.5A 255W-300W Output Adjustable

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
New Product

$68.40 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2307935
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-300-24A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $68.40
10+ $62.30

Request a Large Quantity Quote

Constant Voltage & Constant Current LED Driver 24V 10.63A/12.5A 255W-300W Output Adjustable

Output: 24 Volts DC @ 10.63 Amps (100-180VAC); 12.5 Amps (200-305VAC)

Features

  • A Type: Current and voltage output are adjustable through a built-in potentiometer
  • Metal housing design
  • Protection Functions: Over current, short circuit, over voltage, over temperature
  • Built-in active PFC function
  • IP67 rating for indoor or outdoor installations
  • Typical lifetime >50,000 hours
  • 5-year warranty

Specifications

  • DC Output: 24 VDC
  • Constant Current Region: 14.4 V to 24 V
  • Rated Current: 10.63 A (100-180VAC in); 12.5 A (200-305VAC in)
  • Rated Power: 255 W (100-180VAC in); 300 W (200-305VAC in)
  • Voltage Adjustment Range: 22.4 V to 25.6 V
  • Current Adjustment Range: 6.25 A to 12.5 A
  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Efficiency: 94%
  • Size: 9.69"L x 3.03"W x 1.56"H (246 x 77 x 39.5 mm)
  • Enclosure rating: IP67
  • Load regulation: ± 1.0%
  • Line regulation: ± 0.5%
  • Certification: UL, cUL, CB, CE, EN, ENEC, EAC, CCC

Applications

  • LED bay lighting
  • LED stage lighting
  • LED flood lighting
  • LED strip lighting
  • DMX control systems


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)10.63
Additional Output Voltages (VDC)14.4 to 24
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.69
Width (inch)3.03
Height (inch)1.56
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)300
Input Frequency47 to 63
Maximum Input Current (A)3
Efficiency (%)94
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
FamilyELG-300
Number of Outputs1
ColorSilver
TypeAuto Switching
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)10.63 A


Report a problem
Suggest a product