12V 5A 60W Constant Voltage Constant Current Switching LED Driver Driver DALI Control IP67

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400

$35.20 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249871
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-12DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $35.20
10+ $32.00

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 12 Volts 5 Amps 60 Watt

12 Volts @ 5 Amps

Specifications

  • Output Power (W):60
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 2%
  • Line Regulation (±): 0.5%
  • Efficiency: 0.85%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 6 to 12 volts
  • Constant Voltage and Constant Current mode output
  • DALI control technology
  • Metal housing design
  • Class II power unit
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    FamilyELG-75
    Input Voltage (VAC)100 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)0.7
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Efficiency (%)85
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)7.09
    Width (inch)2.48
    Height (inch)1.4
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product