*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $33.40 |
5+ | $30.40 |
25+ | $27.36 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 3.15 A |
Output Range | 12 VDC to 24 VDC |
Input Voltage | 100 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.09 in. |
Width | 2.48 in. |
Height | 1.4 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 75.6 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.7 A |
Efficiency | 88% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | ELG-75 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP67 |