AC to DC Switching LED Driver Power Supply 36 Volts 2.1 Amps 76 Watt

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$40.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249942
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-36D2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $40.70
5+ $37.00
25+ $33.30

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 36 Volts 2.1 Amps 76 Watt

36 Volts @ 2.1 Amps

Specifications

  • Output Power (W):76
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 250
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 0.89%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 18 to 36 volts
  • Constant Voltage and Constant Current mode output
  • Built in Smart timer dimming and programmable function
  • Metal housing design
  • Class II power unit
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage36 VDC
    Output Current2.10 A
    Output Range18 VDC to 36 VDC
    Input Voltage100 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.09 in.
    Width2.48 in.
    Height1.4 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating75.6 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.7 A
    Efficiency89%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    FamilyELG-75
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product