42V 1800mA 75W Constant Voltage Constant Current Switching LED Driver Driver Voltage and Current Adjustable IP65

You may also like:
ELG-75-42DA ELG-75-42DA
MEAN WELL
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$30.40 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249803
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-42A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $30.40
5+ $27.70
25+ $23.15

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 42 Volts 1.8 Amps 76 Watt

42 Volts @ 1.8 Amps

Specifications

  • Output Power (W):76
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 250
  • Load Regulation (±): .5%
  • Line Regulation (±): 0.5%
  • Efficiency: 0.9%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 21 to 42 volts
  • Constant Voltage and Constant Current mode output
  • Voltage Adjustable Range: 37.8 to 46.2 VAC
  • Current Adjustable Range: 0.9 to 1.8 Amps
  • Io and Vo adjustable through built in potentiometer.
  • Metal housing design
  • Class II power unit
  • Built in active PFC function
  • Rating: IP 65 for indoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage42 VDC
    Output Current1.80 A
    Output Range21 VDC to 42 VDC
    Input Voltage100 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.09 in.
    Width2.48 in.
    Height1.4 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating75.6 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.7 A
    Efficiency90%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    FamilyELG-75
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product