Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

42V 1800mA 75W Constant Voltage Constant Current Switching LED Driver Driver 3 in 1 Dimming Function IP67

You may also like:
ELG-75-42DA ELG-75-42DA
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B

$31.40 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249854
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-42B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $31.40
10+ $28.50

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 42 Volts 1.8 Amps 76 Watt

42 Volts @ 1.8 Amps

Specifications

  • Output Power (W):76
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 250
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 0.9%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 21 to 42 volts
  • Constant Voltage and Constant Current mode output
  • 3 in 1 dimming function (0 to 10 VDC. 10V PWM signal and resistance)
  • Metal housing design
  • Class II power unit
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)42
    Output Current (A)1.8
    Additional Output Voltages (VDC)21 to 42
    Input Voltage (VAC)100 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)7.09
    Width (inch)2.48
    Height (inch)1.4
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)75.6
    Input Frequency47 to 63
    Maximum Input Current (A)0.7
    Efficiency (%)90
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    FamilyELG-75
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product