Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48V 1600mA 76W Constant Voltage Constant Current Switching LED Driver Driver Fixed Output IP67 PFC

You may also like:
ELG-75-48A ELG-75-48A
ELG-75-48B ELG-75-48B
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B

$29.50 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249766
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $29.50
10+ $26.80

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 48 Volts 1.6 Amps 77 Watt

48 Volts @ 1.6 Amps

Specifications

  • Output Power (W):77
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Ripple & Noise (mV p-p): 250
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 0.9%
  • Agency Approvals: UL/CUL/CE/CB/ENC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current region: 24 to 48 volts
  • Constant Voltage and Constant Current mode output
  • Io and Vo fixed.
  • Metal housing design
  • Class II power unit
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)1.6
    Additional Output Voltages (VDC)24 to 48
    Input Voltage (VAC)100 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)7.09
    Width (inch)2.48
    Height (inch)1.4
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)76.8
    Input Frequency47 to 63
    Maximum Input Current (A)0.7
    Efficiency (%)90
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    FamilyELG-75
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product