1050mA 35V to 71V 75W Constant Current Mode LED Driver Driver with Current Output Adjustable IP65 PFC

You may also like:
ELG-75-C1050D2 ELG-75-C1050D2
MEAN WELL
LPV-60-24 LPV-60-24
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL

$33.40 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250054
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-C1050A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $33.40
5+ $30.40
25+ $27.36

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 35 to 74 Volts 1050 mA 75 Watt

35 to 71 Volts @ 1050 Milliamps

Specifications

  • Output Power (W): 75
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Efficiency: 0.9%
  • Agency Approvals: UL/CUL/CE/CB/ENC/CCC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current mode output
  • Io adjustable through built in potentiometer
  • Current Adjustability Range: 525 to 1050 mA
  • Metal housing design
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current1.05 A
    Output Range35 VDC to 71 VDC
    Input Voltage100 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.09 in.
    Width2.48 in.
    Height1.4 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating74.55 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.7 A
    Efficiency90%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    FamilyELG-75-C
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product