1400mA 27V to 54V 75W Constant Current Mode LED Driver Driver with 3 in 1 Dimming Function IP65 PFC

You may also like:
LPV-60-24 LPV-60-24
XLG-150-12-A XLG-150-12-A
XLG-200-24-A XLG-200-24-A
XLG-75-24-A XLG-75-24-A
XLG-150-H-AB XLG-150-H-AB
XLG-100-24-A XLG-100-24-A

$31.40 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250118
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-C1400B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $31.40
10+ $28.55

Request a Large Quantity Quote

"

AC to DC Switching LED Power Supply 27 to 54 Volts 1400 Milliamps 76 Watt

27 to 54 Volts @ 1400 Milliamps

Specifications

  • Output Power (W): 76
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Efficiency: 0.9%
  • Agency Approvals: UL/CUL/CE/CB/ENC/CCC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current mode output
  • 3 in 1 dimming function (0 to 10 VDC. 10V PWM signal and resistance)
  • Metal housing design
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years"

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)1.4
    Maximum Output Power (W)75.6
    FamilyELG-75-C
    Additional Output Voltages (VDC)27 to 54
    Input Voltage (VAC)100 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)0.7
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CB/CE/ENEC/EAC/CCC
    Efficiency (%)90
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)7.09
    Width (inch)2.48
    Height (inch)1.4
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product