350mA 107V to 214V 75W Constant Current Mode LED Driver Driver with Fixed Current Output IP67 PFC

You may also like:
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-185H-C700A HLG-185H-C700A
LG150W-210-C0700-RD LG150W-210-C0700-RD

$27.90 ea

Factory Stock - Ships on Jul. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249977
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-C350
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $27.90
10+ $25.39

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 107 to 214 Volts 350 Milliamps 75 Watt

107 to 214 Volts @ 350 Milliamps

Specifications

  • Output Power (W):75
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Efficiency: 0.91%
  • Agency Approvals: UL/CUL/CE/CB/ENC/CCC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current mode output
  • Io fixed
  • Metal housing design
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.35
    Maximum Output Power (W)75.9
    FamilyELG-75-C
    Additional Output Voltages (VDC)107 to 214
    Input Voltage (VAC)100 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)0.7
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/ENEC/CCC/CB/CE
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)7.09
    Width (inch)2.48
    Height (inch)1.4
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product