MEAN WELL ELG-75-C350B

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$35.50 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250071
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-C350B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $35.50
5+ $32.40
25+ $29.16

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 107 to 214 Volts 350 Milliamps 75 Watt

107 to 214 Volts @ 350 Milliamps

Specifications

  • Output Power (W): 75
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Efficiency: 0.91%
  • Agency Approvals: UL/CUL/CE/CB/ENC/CCC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current mode output
  • 3 in 1 dimming function (0 to 10 VDC. 10V PWM signal and resistance)
  • Metal housing design
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current0.35 A
    Output Range107 VDC to 214 VDC
    Input Voltage100 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.09 in.
    Width2.48 in.
    Height1.4 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
    Power Rating75.9 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.7 A
    Efficiency91%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    FamilyELG-75-C
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product