Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500mA 75V to 150V 75W Constant Current Mode LED Driver Driver with Fixed Current Output IP67 PFC

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B

$29.50 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2249985
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-C500
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $29.50
10+ $26.80

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 75 to 150 Volts 500 mA 75 Watt

75 to 150 Volts @ 500 Milliamps

Specifications

  • Output Power (W): 75
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Efficiency: 0.91%
  • Agency Approvals: UL/CUL/CE/CB/ENC/CCC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current mode output
  • Io fixed
  • Metal housing design
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.5
    Additional Output Voltages (VDC)75 to 150
    Input Voltage (VAC)100 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)7.09
    Width (inch)2.48
    Height (inch)1.4
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)75
    Input Frequency47 to 63
    Maximum Input Current (A)0.7
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    FamilyELG-75-C
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product