AC to DC Switching LED Driver Power Supply 75 to 150 Volts 500 mA 75 Watt

You may also like:
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-185H-C700A HLG-185H-C700A
LG150W-210-C0700-RD LG150W-210-C0700-RD

$34.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2250185
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-75-C500D2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $34.20
10+ $30.99

Request a Large Quantity Quote

AC to DC Switching LED Power Supply 75 to 150 Volts 500 mA 75 Watt

75 to 150 Volts @ 500 Milliamps

Specifications

  • Output Power (W): 75
  • Size (L x W x H) inches: 7.1 X 2.5 X 1.4
  • Efficiency: 0.91%
  • Agency Approvals: UL/CUL/CE/CB/ENC/CCC
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 100 to 305 VAC
  • Constant current mode output
  • Built in Smart timer dimming and programmable function
  • Metal housing design
  • Built in active PFC function
  • Rating: IP 67 for outdoor installations
  • Typical lifetime > 50,000 hours
  • No load / standby power consumption < 0.5 watts
  • Warranty: 5 years

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.5
    Maximum Output Power (W)75
    FamilyELG-75-C
    Additional Output Voltages (VDC)75 to 150
    Input Voltage (VAC)100 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)0.7
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/ENEC/CCC/CB/CE
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)7.09
    Width (inch)2.48
    Height (inch)1.4
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product