300W Constant Power Mode LED Driver with DALI Dimming 5600mA

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$83.60 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282927
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELGC-300-H-DA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $83.60
5+ $76.10

Request a Large Quantity Quote

300W Constant Power Mode LED Driver with DALI Dimming 5.6A

5.6 Amps @ 29V - 58V

Features

  • Full power at 65-100% max current
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • Typical lifetime >50,000 hours
  • 5 years warranty

Applications:

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
  • LED fishing lighting
  • LED horticulture lighting
  • Stadium lighting


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current8 A
Output Range29 VDC to 58 VDC
Input Voltage100 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length9.69 in.
Width3.03 in.
Height1.56 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating301.6 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current3 A
Efficiency92.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyELGC-300
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)29 VDC to 58 VDC
Output Current (Channel 1)2.6 A to 8 A
IP RatingIP67


Report a problem
Suggest a product