*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $79.80 |
5+ | $72.70 |
25+ | $65.43 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 2 A |
Output Range | 116 VDC to 232 VDC |
Input Voltage | 100 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 9.69 in. |
Width | 3.03 in. |
Height | 1.56 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 301.6 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 3 A |
Efficiency | 94.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | ELGC-300 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 116 VDC to 232 VDC |
Output Current (Channel 1) | 0.65 A to 2 A |
IP Rating | IP65 |