300W 3 in 1 Dimming Constant Power Mode LED Driver Output Adjustable by Built-in Potentiometer 1400mA

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$74.10 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282871
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELGC-300-L-AB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $74.10
10+ $67.50

Request a Large Quantity Quote

300W 3 in 1 Dimming Constant Power Mode LED Driver Output Adjustable by Built-in Potentiometer 1.4A

1.4 Amps @ 116 - 232 Volts DC

Features

  • Full power at 65-100% max current
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • Typical lifetime >50,000 hours
  • 5 years warranty

Applications:

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting
  • LED fishing lighting
  • LED horticulture lighting
  • Stadium lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)2
Additional Output Voltages (VDC)116 to 232
Input Voltage (VAC)100 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.69
Width (inch)3.03
Height (inch)1.56
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)301.6
Input Frequency47 to 63
Maximum Input Current (A)3
Efficiency (%)94.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
FamilyELGC-300
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)116 VDC to 232 VDC
Output Current (Channel 1)0.65 A to 2 A


Report a problem
Suggest a product