54-107VAC 1400mA 105W-150W Constant Current Mode and High Voltage LED Driver Driver Model B

You may also like:
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-C1050B HLG-240H-C1050B
HLG-240H-C2100B HLG-240H-C2100B
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C1750A HLG-240H-C1750A
HLG-240H-C1750B HLG-240H-C1750B

$39.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263511
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELGT-150-C1400B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $39.00
10+ $35.47

Request a Large Quantity Quote

54-107VAC 1400mA 105W-150W Constant Current Mode and High Voltage LED Driver Model B

Constant Current Region: 54-107 Volts AC @ 1.4 Amps

Features

  • "B" Type: 3 in 1 dimming function (0-10 Vdc, 10V PWM signal and resistance)
  • Metal housing design with functional Ground
  • Constant current mode output
  • Built-in active PFC function
  • Class II design
  • No load / Standby power consumption <0.5W
  • IP67 rating for indoor or outdoor installations
  • Typical lifetime: >50000 hours
  • 5 year warranty

Specifications

  • Input voltage: 100 to 305 VAC @ 47-63 Hz
  • Size: 8.62" x 2.48" x 1.40"
  • Certification: ENEC, CCC, CB, CE

Applications

  • LED street lighting
  • LED harbor lighting
  • LED greenhouse lighting
  • LED bay lighting
  • LED flood lighting
  • Complies with class II application


Report a problem
Suggest a product
Specification Value
Output Current (A)1.4
Maximum Output Power (W)149.8
FamilyELGT-150-C
Additional Output Voltages (VDC)54 to 107
Input Voltage (VAC)100 to 305
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsENEC/CCC/CB/CE
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)8.62
Width (inch)2.48
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product