Power Supply Switching PFC Enclosed 75W [email protected]

You may also like:
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
EPS-35-12 EPS-35-12
BLP30-1012G BLP30-1012G
UP0401S-09 UP0401S-09
LPP-150-12 LPP-150-12

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2146652
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELP-75-12-C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $34.49
10+ $32.59

Request a Large Quantity Quote

75W Single Output LED Power Supply with PFC Function

12 Volts @ 6.25 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3 years warranty
  • Optional L-Bracket and cover (ELP-75-x-C, x=3.3,5,12,15,24,36,48)
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89%
  • 1U low profile
  • LED indicator for power on
  • No load power consumption<0.5W

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)12
    Output Current (A)6.25
    Additional Output Voltages (VDC)n/a
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B6P-VH
    Size (L" x W" x H")7.7 x 2.7 x 1.3
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)89
    FamilyELP-75
    Maximum Output Power (W)75
    Maximum Input Current (A)1.8
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product