Power Supply Switching PFC Enclosed 75W [email protected]

You may also like:
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
LPP-150-24 LPP-150-24
EPP-200-24 EPP-200-24
EPS-120-24 EPS-120-24

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2146661
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELP-75-15-C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $34.49
10+ $32.59

Request a Large Quantity Quote

75W Single Output LED Power Supply with PFC Function

15 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3 years warranty
  • Optional L-Bracket and cover (ELP-75-x-C, x=3.3,5,12,15,24,36,48)
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89%
  • 1U low profile
  • LED indicator for power on
  • No load power consumption<0.5W

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)15
    Output Current (A)5
    Additional Output Voltages (VDC)n/a
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B6P-VH
    Size (L" x W" x H")7.7 x 2.7 x 1.3
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)90
    FamilyELP-75
    Maximum Output Power (W)75
    Maximum Input Current (A)1.8
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product