*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $32.70 |
5+ | $29.80 |
25+ | $26.80 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Output Current | 3.15 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B6P-VH or equiv. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 90% |
Family | ELP-75 |
Power Rating | 75.6 W |
Maximum Input Current | 1.8 A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 6.9 in. |
Width | 2.4 in. |
Height | 1.1 in. |