MEAN WELL ELP-75-3.3-C

You may also like:
ELP-75-3.3 ELP-75-3.3
MEAN WELL
EPS-15-5 EPS-15-5
MEAN WELL
EPS-45-5 EPS-45-5
MEAN WELL
PS-05-5 PS-05-5
MEAN WELL
LPP-150-5 LPP-150-5
MEAN WELL
EPS-25-5 EPS-25-5
MEAN WELL
EPS-65-5 EPS-65-5
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2146687
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELP-75-3.3-C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $34.49
10+ $32.59

Request a Large Quantity Quote

75W Single Output LED Power Supply with PFC Function

3.3 Volts @ 15 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3 years warranty
  • Optional L-Bracket and cover (ELP-75-x-C, x=3.3,5,12,15,24,36,48)
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89%
  • 1U low profile
  • LED indicator for power on
  • No load power consumption<0.5W

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage3.3 VDC
    Output Current15 A
    Additional Output Voltages (VDC)N/A
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B6P-VH or equiv.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency80%
    FamilyELP-75
    Power Rating49.5 W
    Maximum Input Current1.8 A
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleEnclosed
    Length7.7 in.
    Width2.7 in.
    Height1.3 in.


    Report a problem
    Suggest a product