*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $47.95 |
5+ | $43.12 |
25+ | $42.25 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 36 VDC |
Output Current | 2.10 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B6P-VH or equiv. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Efficiency | 90% |
Family | ELP-75 |
Power Rating | 75.6 W |
Maximum Input Current | 1.8 A |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Enclosed |
Length | 7.7 in. |
Width | 2.7 in. |
Height | 1.3 in. |