Microphone Cartridge1.5-12Volt 2-Pin 20-1200Hz

You may also like:
ECM-60PC-R ECM-60PC-R
AMF-097A40-NB1-LF AMF-097A40-NB1-LF
AOM-6545P-R AOM-6545P-R
EC928P-602 EC928P-602
M3240-LF M3240-LF
1776605 1776605

$0.79 ea

Price Reduced

403 ship on Jul. 19


  • Jameco Part no.: 320179
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EM-99-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.59
100+ $0.49
500+ $0.45

Request a Large Quantity Quote

Omni-Directional Electrical Condenser Microphone Cartridge

Features:

  • Sensitivity: -64 ± 2dB
  • Frequency: 20-12,000Hz
  • Operating voltage: 12VDC max.
  • Standard voltage: 4.5VDC
  • Current rating: 0.5mA max.
  • Sensitivity reduction: -3dB @ 3V
  • S/N (Signal-to-Noise) ratio: >40dB
  • Impedance: >2.2kΩ
  • PC pin leads
  • Size: 0.39"Dia. x 0.27"H

    Applications:
  • Tape recorders
  • Intercoms
  • Hearing aids
  • Telephone and answering devices
  • Sonic-controlled toys and sensors



Report a problem
Suggest a product
Specification Value
Frequency Range (Hz)20/12000
Maximum Operating Supply Voltage12 VDC
Impedance (ohms)2200
Typical Operating Supply Voltage4.5
Maximum Supply Current0.5
Dimensions (inch)0.27 x 0.39
Product TypeMicrophone
FamilyCartridge
Voltage1.5-12VDC
Additional Feature2PIN LEADS SEN:-64+/-2db,20~1200HZ


Report a problem
Suggest a product