Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Hole Mounting Elapsed Hour Meter

You may also like:
DFR0130-B DFR0130-B
CX102B CX102B
PM428 PM428
PMLCDL PMLCDL
DFR0244-B DFR0244-B
EMV-1125 EMV-1125

The product is not available for purchasing. Please check our replacement and substitute products.


  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $32.95
10+ $29.95
25+ $25.95

Request a Large Quantity Quote

LCD Hour Meter

The EMC 1500 is a 5 digit LCD elapsed hour meter with 9mm (0.35") digit height. It features leading zero blanking, trip/total indication and an hourly pulse output. The meter can be panel mounted by drilling a 5.5mm (0.22") hole. Connection to the meter is via a set of wires.

Features:
  • 5 Digit Elapsed Time Meter
  • 9999.9 and 99999 Hr Ranges
  • Reset and Trip/Total Inputs
  • Wire Connections
  • Round Hole Mounting


Report a problem
Suggest a product
Specification Value
Display TypeLCD
Number of Digits5
InputElapsed Hours
Operating Supply Voltage5-27 VDC
Decimal PointFixed
Figure Height0.35"
Dimensions1.73" x 0.82"


Report a problem
Suggest a product