# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 3 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 1.40 x 1.70 x 2.90 |
Agency Approvals | UL, CUL, TUV, CE, FCC |
AC Power Cord | AC Plugs Included (USA) |
Number of Outputs | 1 |
Power Rating | 15 W |
Family | N/A |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Length | 1.4 in. |
Height | 1.7 in. |
Depth | 2.9 in. |
Input Connector | NEMA 1-15P |