This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2113201">Substitute ProductsSpecification | Value |
---|---|
Display Type | LCD |
Number of Digits | 3.5 |
Input | Multi |
Input Voltage | 7.5 VDC to 15 VDC |
Decimal Point | Selectable |
Character Size | 0.50" |
Dimensions | 2.7" x 1.7" |
Max Panel Thickness | 0.1" |