Magnetic Buzzer 6VDC 20mA 400Hz 90dB

You may also like:
SKT1206A SKT1206A
DBX-01PN DBX-01PN
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
DBX05LF-PN-R DBX05LF-PN-R
MDB03BFLF-PN MDB03BFLF-PN

$1.95 ea

98 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2302415
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: EMX-6B06L
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25

Request a Large Quantity Quote

Magnetic Buzzer 6VDC 20mA 400Hz 90dB

Features

  • Low frequency
  • Small size and compact
  • Rich sound

Specifications

  • Min. Sound Pressure Level: 90 dB @ 6V/30cm
  • Rated Voltage: 6 VDC
  • Operating Voltage: 4 to 12 VDC
  • Max. Consumption: 20 mA @ 6 VDC
  • Resonant Frequency: 400 Hz ±100Hz
  • Operating Temp.: -20 to +60°C
  • Size: 1.6"L x 1.1"W x 0.68"H
  • Connection: 4.2" wires, 26 AWG (red, black)

Applications

  • Automatic control equipment
  • Communication equipment
  • Electronic instruments


Report a problem
Suggest a product
Specification Value
Frequency400 Hz
Voltage Rating6 V
Voltage Range (Vp-p)4 to 12
Current Rating20 mA
Output90 dBA
Diameter1.61 in.
Height0.69 in.


Report a problem
Suggest a product