9 Inch DC Cable Extension to Y Splitter 2.1mm Male Jack to Two 2.1mm Female Plugs

You may also like:
255-258 255-258
10A3-01206-M 10A3-01206-M
10A3-01112-M 10A3-01112-M
255-042 255-042
255-268 255-268
2505 2505

$3.49 ea

Price Reduced

42 ship on Sep. 18


  • Jameco Part no.: 2230192
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EN-DCM-2
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.49
10+ $2.95
100+ $2.59

Request a Large Quantity Quote

Cable DC Extension to Y Splitter 2.1mm Male Jack to 2 x 2.1mm Female Plug 9"

Y Splitter

Features:

  • Manufacturer: ValuePro
  • Model#: EN-DCM-2-9"
  • Plug Type: 2 x 2.1mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.1mm (ID) x 5.5mm (OD) Male
  • Length of cord: 9"
  • Wire Gauge: 24 AWG
  • Used for CCTV Applications


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product