115.2W 28.8V 4A Desktop Single Output Battery Charger

You may also like:
ENC-180-24 ENC-180-24
MEAN WELL
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$71.10 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2253802
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ENC-120-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $71.10
5+ $64.70
25+ $58.23

Request a Large Quantity Quote

115.2W 28.8V 4A Desktop Single Output Battery Charger

Boost charge voltage: 28.8V
Float charge voltage: 27.6V

Features

  • Charger for lead-acid batteries (flooded, Gel and AGM) and Li-Ion batteries (lithium iron and lithium manganese)
  • Recommended Battery Capacity: 15 to 40 AH
  • Built-in 3 stage programmable charging curve
  • Universal AC input / full range
  • Built-in active PFC function
  • Fanless design, cooling by free air convection
  • Built-in temperature compensation function
  • Protections: Short circuit, over voltage, over temperature, battery under voltage, battery over voltage, battery reverse polarity protection
  • 3 year warranty

Applications

  • Radio system backup solution
  • Electric scooter charger
  • Surveillance system


Report a problem
Suggest a product
Specification Value
Output Voltage27.6 VDC
Output Current4 A
Power Rating115.2 W
Input Voltage[email protected]
FamilyENC-120
Height7.6 in.
Width7 in.
Length1.8 in.


Report a problem
Suggest a product