TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $71.10 |
5+ | $64.70 |
25+ | $58.23 |
Specification | Value |
---|---|
Output Voltage | 55.2 VDC |
Output Current | 2 A |
Power Rating | 115.2 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Family | ENC-120 |
Length | 1.8 in. |
Width | 7 in. |
Height | 7.6 in. |