TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $81.70 |
5+ | $74.40 |
25+ | $66.96 |
Specification | Value |
---|---|
Output Voltage | 55.2 VDC |
Output Current | 3 A |
Power Rating | 172 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Family | ENC-180 |
Length | 1.8 in. |
Width | 7 in. |
Height | 7.6 in. |