Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

230.4W 27.6V 8A Programmable Desktop Type Battery Charger for Lead Acid and Li-Ion

You may also like:
ENC-360-24 ENC-360-24
MG1261.5A MG1261.5A
3G-301DN13 3G-301DN13
PB-1000-24 PB-1000-24
PB-360N-24 PB-360N-24
PB-360N-12 PB-360N-12
PB-600-24 PB-600-24

$74.39 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254899
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ENC-240-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $74.39
10+ $68.39

Request a Large Quantity Quote

230.4W 27.6V 8A Programmable Desktop Type Battery Charger

Boost charge voltage: 28.8V
Float charge voltage: 27.6V

Features

  • Charger for lead-acid batteries (flooded, Gel and AGM) and Li-Ion batteries (lithium iron and lithium manganese)
  • Recommended Battery Capacity: 30 to 85 AH
  • Built-in 3 stage programmable charging curve
  • Universal AC input / full range (90 to 264 VAC @ 47-63 Hz)
  • Built-in active PFC function
  • Fanless design, cooling by free air convection
  • Built-in temperature compensation function
  • Protections: Short circuit, over voltage, over temperature, battery under voltage, battery over voltage, battery reverse polarity protection
  • 3 year warranty

Applications

  • Radio system backup solution
  • Electric scooter charger
  • Surveillance system


Report a problem
Suggest a product
Specification Value
Output 1 Voltage (Volts)27.6
Output 1 Current (amps)8
Power (Watts)230
Input Voltage Range (VAC) @ (Hz)[email protected]
MFR Product FamilyENC-240
Height (inches)7.6
Width (inches)7
Length (inches)1.8


Report a problem
Suggest a product