MEAN WELL ENC-240-48

You may also like:
ENC-360-48 ENC-360-48
MEAN WELL
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$93.10 ea

2 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254901
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ENC-240-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $93.10
5+ $84.80
25+ $76.32

Request a Large Quantity Quote

230.4W 55.2V 4A Programmable Desktop Type Battery Charger

Boost charge voltage: 57.6V
Float charge voltage: 55.2V

Features

  • Charger for lead-acid batteries (flooded, Gel and AGM) and Li-Ion batteries (lithium iron and lithium manganese)
  • Recommended Battery Capacity: 15 to 45 AH
  • Built-in 3 stage programmable charging curve
  • Universal AC input / full range (90 to 264 VAC @ 47-63 Hz)
  • Built-in active PFC function
  • Fanless design, cooling by free air convection
  • Built-in temperature compensation function
  • Protections: Short circuit, over voltage, over temperature, battery under voltage, battery over voltage, battery reverse polarity protection
  • 3 year warranty

Applications

  • Radio system backup solution
  • Electric scooter charger
  • Surveillance system


Report a problem
Suggest a product
Specification Value
Output Voltage55.2 VDC
Output Current4 A
Power Rating230 W
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
FamilyENC-240
Length1.8 in.
Width7 in.
Height7.6 in.


Report a problem
Suggest a product