TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $112.90 |
5+ | $102.80 |
25+ | $92.40 |
Specification | Value |
---|---|
Output Voltage | 57.6 VDC |
Output Range | 36 VDC to 60 VDC |
Output Current | 6 A |
Power Rating | 345.6 W |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 3.8 A |
Efficiency | 94% |
Output Connector Type | Screw Terminal Block |
Family | ENC-360 |
Length | 7.56 in. |
Width | 7.01 in. |
Height | 1.79 in. |
Agency Approvals | UL, CUL, CB, CE, FCC, EN, EAC |
Additional Feature | For Lead-Acid and Li-Ion |
PFC Function | Yes |
Color | Black |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |