Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Advanced Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
LCD Products
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Security Products
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Jameco Adventures
Order online, by phone or fax.
Contact Us »
About Us
Site Map
Contact Us
Corporate Overview
Press Room
Careers
Privacy Policy
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
COVID-19 Update - Open for Business
Home
Electronic Design
Enclosures
Metal
NEMA 1 Steel Enclosure/Mounting Solution for MEAN WELL LRS-200 Series Power Supplies
View larger image
Jameco Part no.:
2271447
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
ENCL-LRS-200-JRP
HTS code:
8543909500
Data Sheet (current)
[570 KB ]
You may also like:
CMC 11922-R
SY0207-R
1590B
CMC11949-R
H2320-R
SY0206-R
$54.95
ea
4 ship on Mar. 3
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$54.95
10+
$52.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2271447
Manufacturer:
Jameco Valuepro
Manufacturer no.:
ENCL-LRS-200-JRP
HTS code:
8543909500
Data Sheet (current)
[570 KB ]
This item is discontinued and is not
recommended for new designs.
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$54.95
10+
$52.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
NEMA 1 Steel Enclosure/Mounting Solution for MEAN WELL LRS-200 Series Power Supplies
Features:
Perfect for
MEAN WELL LRS-200 series enclosed power supplies
ETL listed to UL STD 508A
Designed for contractor installation
Integral mounting tabs with (4) 0.250" mounting holes for surface mounting
(5) ½" NPT Knockouts
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
Box
Length (in.)
12.5
Width (in.)
1.9
Height (in.)
6.2
Material
Steel
Color
Unpainted
Additional Feature
NEMA with Vent and Knockouts
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Shop By Category
Category
Power Supplies & Wall Adapters
Test, Tools & Supplies
Electromechanical
Electronic Kits & Projects
Wire & Cable
ICs & Semiconductors
Interconnects
Passive Components
Electronic Design
Fans & Cooling
Optoelectronics & LED/Lighting
Batteries
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
NEMA 1 Steel Enclosure/Mounting Solution for MEAN WELL LRS-200 Series Power Supplies
Image is representative only