NEMA 1 Steel Enclosure/Mounting Solution for LRS-35 or LRS-50 Series Power Supplies

You may also like:
CMC 11922-R CMC 11922-R
Jameco Valuepro
SY0207-R SY0207-R
Jameco Valuepro
1590B 1590B
Hammond Manufacturing
CMC11949-R CMC11949-R
Jameco Valuepro
H2320-R H2320-R
Jameco Valuepro
SY0206-R SY0206-R
Jameco Valuepro
Clearance

$39.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2271455
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ENCL-LRS-35-50-JRP
  • HTS code: 7310290000
  • Web Exclusive
# of units Price
1+ $39.95
5+ $34.95

Request a Large Quantity Quote

NEMA 1 Steel Enclosure/Mounting Solution for MEAN WELL LRS-35 or LRS-50 Series Power Supplies

Features:

  • Perfect for MEAN WELL LRS-35 or LRS-50 series enclosed power supplies
  • ETL listed to UL STD 508A
  • Designed for contractor installation
  • Integral mounting tabs with (4) 0.250" mounting holes for surface mounting
  • (4) ½" NPT Knockouts


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length8.5 in.
Width1.9 in.
Height4.8 in.
MaterialSteel
ColorUnpainted
Additional FeatureNEMA with Vent and Knockouts


Report a problem
Suggest a product