Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

EET 337 Lab Kit - Semiconductor Devices II

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
KIT-SMH F3 Electronics KIT-SMH F3 Electronics
KIT-CSU NORTHRIDGE KIT-CSU NORTHRIDGE

$57.55 ea


  • Jameco Part no.: 2225895
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: ENMU-EET337
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

EET 337 Lab Kit - Semiconductor Devices II

Kit Includes:

Part No.
Qty.
Description
10444
1
10-Pack Alligator Clip Test Leads Multicolor 21 Inch Long
107853
1
Resistor Assortment 1/2 Watt 5% 540 Pieces
15190
10
Capacitor Ceramic Disc 0.001uF 50V ±20%
178597
20
Transistor General Purpose BJT NPN 40V 200mA TO-92-3 (Tape/Reel/Ammo)
2244973
10
47 Ohm 1 Watt Resistor
241219
3
Potentiometer 1M Ohm 3299W-105Lf 25-Turn .5 Watt Cermet
25831
3
Transistor MJE2955T General Purpose PNP 60 Volt 10 Amp TO-220AB
25857
3
Transistor MJE3055T General Purpose NPN 60 Volt 10 Amp TO-220
29891
10
10 uF 50 Volt Radial Capacitor
32993
5
Transistor TIP120 Darlington NPN 60 Volt 5 Amp TO-220AB
33719
10
Capacitor Tantalum 15 uF 25 Volt 10%
35975
4
Diode 1N4001 50 Volt 1 Amp General Purpose Rectifier
830522
10
IC UA741CP Operational Amplifier 18V 500mW 0-to-70C
853791
2
Resistor Trimmer 50k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
93761
10
100 uF 25 Volt Radial Capacitor
94161
10
1µF 50V 20% Radial Capacitor 85C 4x5x1.5mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product