Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Eastern New Mexico University EET 437

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
ENMU-EET241B ENMU-EET241B
ENMU-EET241A ENMU-EET241A
KIT-UOAECE220 KIT-UOAECE220
KIT-ROCH-BME150 KIT-ROCH-BME150
New Product

$33.69 ea

153 ship on Apr. 2


  • Jameco Part no.: 2295119
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: ENMU-EET437
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Kit Includes:

Part No.
Qty.
Description
690742
1
Resistor Carbon Film 330 Ohm 1/4 Watt 5%
690793
2
Resistor Carbon Film 510 Ohm 1/4 Watt 5%
661482
1
Resistor Carbon Film 820 Ohm 5% 1/2 Watt
690865
2
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
690937
1
Resistor Carbon Film 2k Ohm 1/4 Watt 5%
690945
2
Resistor Carbon Film 2.2k Ohm 1/4 Watt 5%
690953
2
Resistor Carbon Film 2.4K Ohm (2K4) 5% 1/4 Watt
690988
1
Resistor Carbon Film 3.3k Ohm 1/4 Watt 5%
691008
1
Resistor Carbon Film 3.9k Ohm 1/4 Watt 5%
691016
1
Resistor Carbon Film 4.3K Ohm (4K3) 5% 1/4 Watt
691104
5
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691171
2
Resistor Carbon Film 20k Ohm 1/4 Watt 5%
691180
1
Resistor Carbon Film 22k Ohm 1/4 Watt 5%
691243
1
Resistor Carbon Film 39k Ohm 1/4 Watt 5%
691340
3
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
2245028
3
1.0M Ohm 1 Watt Resistor
661263
1
Carbon Film Resistor 100 Ohm 5% 1/2 Watt (500mW)
2280111
2
Ceramic Disc Capacitor Radial 0.001uF (1000pF) 20% 400V
330431
1
1µF 25V 20% Radial Capacitor 85C 5x11x1.5mm
94212
1
10uF 25V 20% Radial Capacitor 85C 4x5x1.5mm
33719
3
Capacitor Tantalum 15 uF 25 Volt 10%
2040196
1
Capacitor 22 uF 35 Volt 10% 8.5 X 12.5mm Radial 2.5mm 1% Bulk
1946228
2
Capacitor Radial 100 uF 10 Volt 105c 5x11x3.5mm
38359
1
Transistor 2N3904 NPN General Purpose (bulk)
246537
1
IC LM339 Quad Comparator 14-pin SOIC
830522
1
IC UA741CP Operational Amplifier 18V 500mW 0-to-70C
109154
1
9V Battery Snap with 6 Inch 26 AWG Wires
2237263
1
Resistor Carbon Film 330 Ohm 2 Watt 5%
2277407
3
Transistor TIS73 JFET N-Channel General Purpose Amplifier 30V 10mA
210622
1
Transistor 2N3819 JFET Small Signal N Channel
212151
1
IC LM301AN Operational Amplifier 18V 500mW
179354
1
Transistor TIP31C General Purpose BJT NPN 100 Volt 3 Amp TO-220
2188449
1
LED Super Bright Red Water Clear 5mm (T-1 3/4) 625nm 5000mcd
2181458
1
24mm Audio Taper Potentiometer Dual 1K Ohm 1/4W (250mW) 20% Round Shaft
255549
1
Potentiometer 50kΩ Linear Taper 1/2 Watt ±20% Single Turn
13995
1
22mm Linear Taper Potentiometer 5K Ohm 2 Watt 10%
255582
1
Linear Taper Potentiometer 24mm 1M Ohm 1/2W (500mW) 20% Single Turn


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product