TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $73.20 |
5+ | $66.60 |
25+ | $59.98 |
Specification | Value |
---|---|
Output Voltage | 27.6 VDC |
Output Current | 6.50 A |
Power Rating | 224 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Output Connector Diameters | N/A |
Polarity | N/A |
Agency Approvals | UL, CUL, CB, CE, FCC, EN, EAC |
Maximum Input Current | 1.9 A |
Additional Output Voltages (VDC) | N/A |
Number of Outputs | 1 |
Length | 7.56 in. |
Width | 7.01 in. |
Height | 1.79 in. |
Efficiency | 93.5% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 27.6 VDC |
Output Current (Channel 1) | 6.5 A |
Family | ENP-180 |
IP Rating | N/A |