MEAN WELL ENP-180-48

You may also like:
ENP-240-48 ENP-240-48
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-36 HRP-150N-36
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL
HRP-300N-48 HRP-300N-48
MEAN WELL

$73.20 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254813
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ENP-180-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $73.20
5+ $66.60
25+ $59.94

Request a Large Quantity Quote

182W 55.2V 3.3A Level VI Desktop Type Power Supply

55.2 Volts @ 3.3 Amps

Features

  • Universal AC input / full range (90-264 VAC @ 47-63Hz)
  • Built-in active PFC function
  • Energy efficiency Level VI
  • No load power consumption <0.15W
  • Comply with EISA 2007/DoE, NRCan and EU ErP
  • 125% peak load capability
  • Fanless design, cooling by free air convection
  • Protections: Short circuit, overload, over voltage, over temperature
  • 3 year warranty

Applications

  • Land mobile radio system
  • TV antenna facility
  • Surveillance system


Report a problem
Suggest a product
Specification Value
Output Voltage55.2 VDC
Output Current3.30 A
Power Rating226 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Output Connector DiametersN/A
PolarityN/A
Agency ApprovalsUL, CUL, CB, CE, FCC, EN, EAC
Maximum Input Current1.9 A
Number of Outputs1
Length7.56 in.
Width7.01 in.
Height1.79 in.
Efficiency94%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)55.2 VDC
Output Current (Channel 1)3.3 A
FamilyENP-180


Report a problem
Suggest a product