MEAN WELL ENP-240-24

You may also like:
ENP-360-24 ENP-360-24
MEAN WELL
RS-150-24 RS-150-24
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL
LRS-350-24 LRS-350-24
MEAN WELL
RS-100-24 RS-100-24
MEAN WELL
RS-50-24 RS-50-24
MEAN WELL

$84.40 ea

6 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2254864
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ENP-240-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $84.40
5+ $76.80
25+ $69.12

Request a Large Quantity Quote

240.1W 27.6V 8.7A Level VI Desktop Type Power Supply

27.6 Volts @ 8.7 Amps

Features

  • Universal AC input / full range (90-264 VAC @ 47-63Hz)
  • Built-in active PFC function
  • Energy efficiency Level VI
  • No load power consumption <0.15W
  • Comply with EISA 2007/DoE, NRCan and EU ErP
  • 125% peak load capability
  • Fanless design, cooling by free air convection
  • Protections: Short circuit, overload, over voltage, over temperature
  • 3 year warranty

Applications

  • Land mobile radio system
  • TV antenna facility
  • Surveillance system


Report a problem
Suggest a product
Specification Value
Output Voltage27.6 VDC
Output Current8.40 A
Power Rating300 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Output Connector DiametersN/A
PolarityN/A
Agency ApprovalsUL, CUL, CB, CE, FCC, EN, EAC
Maximum Input Current2.5 A
Number of Outputs1
Length7.56 in.
Width7.01 in.
Height1.79 in.
Efficiency93.5%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)27.6 VDC
Output Current (Channel 1)8.4 A
FamilyENP-240


Report a problem
Suggest a product