TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $104.00 |
5+ | $94.80 |
25+ | $85.32 |
Specification | Value |
---|---|
Output Voltage | 55.2 VDC |
Output Current | 6.50 A |
Power Rating | 359 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Output Connector Diameters | N/A |
Polarity | N/A |
Agency Approvals | UL, CUL, CB, CE, FCC, EN, EAC |
Maximum Input Current | 3.8 A |
Number of Outputs | 1 |
Length | 7.56 in. |
Width | 7.01 in. |
Height | 1.79 in. |
Efficiency | 94% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 55.2 VDC |
Output Current (Channel 1) | 6.5 A |
Family | ENP-360 |