# of units | Price |
---|---|
1+ | $1.35 |
10+ | $1.15 |
100+ | $0.89 |
500+ | $0.79 |
2000+ | $0.69 |
Specification | Value |
---|---|
1st Connector | CEE 7/16 |
2nd Connector | IEC 60320 C7 |
AWG/Conductor | 18/2 |
Cord Type | SPT-2 |
Length | 6 ft. |
Agency Approvals | D, S, CEBEC, KEMA-KEUR, FI, N, OVE, VDE, CB, CE |
Jacket Color | Black |
Weight | 0.2 lbs. |
Voltage Rating | 250 VAC |
Current Rating | 2.5 A |
Type | AC Power Cord |
Wire Gauge (AWG) | 18 |
Number of Conductors | 2 |
Color Codes | International |
Shielding | Unshielded |
Additional Feature | Europlug and Figure-8 or shotgun connector |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |