120 Volt AC 120mm Ball Bearing Tubeaxial Fan 105 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
Clearance

$12.95 ea

16 In Stock


  • Jameco Part no.: 2290479
  • Manufacturer: Common Wealth
  • Manufacturer no.: EP-108-1(ULTRA)120TB
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $12.95
10+ $10.95
50+ $9.95
100+ $8.95
250+ $7.95

Request a Large Quantity Quote

120 Volt AC 120mm Ball Bearing Tubeaxial Fan 105 CFM

Specifications

  • Voltage: 110/120 volts AC @ 50/60 Hz
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 105 CFM
  • Bearing type: Ball
  • Current: 240 mA
  • Power: 18 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 47 dBA
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)120
BearingBall
Current Rating240 mA
Agency ApprovalsUL, CSA, CE
Noise (dBA)47
TerminationTerminals
Power Rating18 W


Report a problem
Suggest a product