Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 27V 3.71A 100.17W

You may also like:
EPS-120-27 EPS-120-27
EPP-120S-27 EPP-120S-27
EPP-120S-48 EPP-120S-48
EPP-500-27 EPP-500-27
EPP-500-36 EPP-500-36
EPP-500-48 EPP-500-48
EPP-500-54 EPP-500-54

$35.70 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172421
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-100-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $35.70
10+ $32.50

Request a Large Quantity Quote

75-100 Watt Single Output Open Frame Power Supply with PFC Function

27 Volts @ 2.8 Amps (3.71 Amps w/ 20CFM fan)

Features

  • 4" x 2" compact size
  • Universal AC input / Full range
  • Built-in Active PFC function
  • High efficiency up to 92.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 75 Watt free air convection, 100 watt with 20CFM forced air
  • LED indicator for power on
  • No load power consumption <0.5W
  • Built-in 12V/0.3 auxiliary output
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)27
    Output Current (A)3.71
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B4P-VH
    Size (L" x W" x H")4 x 2 x 1.1
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)92.5
    FamilyEPP-100
    Maximum Output Power (W)100.17
    Maximum Input Current (A)1.4
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product