Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Compact Green Open Frame Switching Power Supply 12V 9.5A 114W

You may also like:
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-35-12 EPS-35-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
UP0401S-09 UP0401S-09

$27.60 ea

9 ship on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304463
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-120S-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $27.60
10+ $25.10

Request a Large Quantity Quote

Compact Green Open Frame Switching Power Supply 12V 9.5A 114W

Output: 12 Volts DC @ 9.5 Amps (convection); 11.8 Amps (peak 10 sec.)

Features

  • 3" x 2" compact size
  • 120W (max convection); 150W peak (10 sec.)
  • EMI for both Class I & Class II configuration
  • -30 to +85°C wide operating temperature
  • No load power consumption: <0.3W
  • High efficiency up to 91%
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 5000 meters
  • 3 year warranty

Specifications

  • Output Voltage: 12 VDC
  • Rated Current: 9.5 A (convection); 11.5 A (peak, 10 sec.)
  • Rated Power: 114 W
  • Voltage Adjustment Range: 11.4 to 12.6 V (by built-in potentiometer, SVR)
  • Input Voltage: 80 to 264 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)12
Output Current (A)9.5
Additional Output Voltages (VDC)n/a
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeJST B4P-VH
Size (L" x W" x H")3 x 2 x 1.1
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)91
FamilyEPP-120S
Maximum Output Power (W)114
Maximum Input Current (A)2.3
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
Minimum Isolation Voltage4000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product