Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Compact Green Open Frame Switching Power Supply 48V 2.5A 120W

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
EPP-400-48 EPP-400-48
LPS-100-27 LPS-100-27
EPP-150-48 EPP-150-48
EPS-35-36 EPS-35-36

$27.60 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304495
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-120S-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $27.60
10+ $25.10

Request a Large Quantity Quote

Compact Green Open Frame Switching Power Supply 48V 2.5A 120W

Output: 48 Volts DC @ 2.5 Amps (convection); 3.125 Amps (peak 10 sec.)

Features

  • 3" x 2" compact size
  • 120W (max convection); 150W peak (10 sec.)
  • EMI for both Class I & Class II configuration
  • -30 to +85°C wide operating temperature
  • No load power consumption: <0.3W
  • High efficiency up to 93.5%
  • Protections: Short circuit, overload, over voltage, over temperature
  • Operating altitude up to 5000 meters
  • 3 year warranty

Specifications

  • Output Voltage: 48 VDC
  • Rated Current: 2.5 A (convection); 3.125 A (peak, 10 sec.)
  • Rated Power: 120 W
  • Voltage Adjustment Range: 45.6 to 50.4 V (by built-in potentiometer, SVR)
  • Input Voltage: 80 to 264 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)58
Output Current (A)2.5
Additional Output Voltages (VDC)n/a
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeJST B4P-VH
Size (L" x W" x H")3 x 2 x 1.1
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)93.5
FamilyEPP-120S
Maximum Output Power (W)120
Maximum Input Current (A)2.3
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
Minimum Isolation Voltage4000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product