Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 48V 3.13A 150.24W

You may also like:
EPP-200-48 EPP-200-48
EPP-120S-27 EPP-120S-27
EPP-120S-48 EPP-120S-48
EPP-500-27 EPP-500-27
EPP-500-36 EPP-500-36
EPP-500-48 EPP-500-48
EPP-500-54 EPP-500-54

$39.00 ea

43 ship on May. 27

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172480
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-150-48
  • Electronics Parts Locator
# of units Price
1+ $39.00
10+ $35.50

Request a Large Quantity Quote

100-150W Single Output Open Frame Power Supply with PFC Function

48 Volts @ 2.1 Amps (3.125 Amps w/ 20 CFM fan)

Features

  • 4" x 2" compact size
  • Universal AC input / full range
  • Built-in active PFC function
  • High efficiency up to 92%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 100 Watts free air convection, 150 watts with 20 CFM forced air
  • LED indicator for power on
  • No load power consumption <0.5W
  • Built-in 12V/0.3A auxiliary output
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)48
Output Current (A)3.125
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B4P-VH
Size (L" x W" x H")4 x 2 x 1.1
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)92
FamilyEPP-150
Maximum Output Power (W)100.8
Maximum Input Current (A)1.8
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product