Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Open Frame Power Supply 12 Volts 16.7 Amps 200 Watt

You may also like:
104480-3 104480-3
EPP-120S-12 EPP-120S-12
EPP-500-12 EPP-500-12
SBU60-105 SBU60-105
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
Price Reduced

$40.90 ea

9 ship on Jun. 1
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2240059
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EPP-200-12
  • Electronics Parts Locator
# of units Price
1+ $40.90
10+ $37.20
25+ $31.79

Request a Large Quantity Quote

AC to DC Switching Open Frame Power Supply 12 Volts 16.7 Amps 200 Watt

12 Volts @ 16.7 Amps

Specifications

  • Output Power (W): 200
  • Size (L x W x H) inches: 4 X 2 X 1.2
  • Ripple & Noise (mV p-p): 100
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 93%
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 80 to 264 VAC
  • Universal AC input / Full range
  • 4" x 2" miniature size
  • Protections: short circuit, over voltage, overload, over temperature
  • Built in active PFC function
  • EMI Class B for both Class I 9with FG) and Class II (without FG) configuration
  • Cooling by free air convection for 84 watt and 120 watt with 10 CFM forced air
  • LED indicates power on
  • No load power consumption <0.5 watts
  • Built in 12 volt / 0.5 amp fan supply
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)12
    Output Current (A)16.7
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B6P-VH
    Size (L" x W" x H")4 x 2 x 1.14
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)93
    FamilyEPP-200
    Maximum Output Power (W)200
    Maximum Input Current (A)1.8
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product